
Vishay's TNPW040280R6BEED is a 0402 case size, moisture resistant, chip resistor with a resistance of 80.6 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 63mW. The resistor is packaged in a tape and reel format with 10,000 units per package. It is compliant with AEC-Q200 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW040280R6BEED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80.6R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW040280R6BEED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.