The TNPW04029K53DEED is a 0402 chip resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is compliant with RoHS regulations. The resistor has a resistance value of 9.53kΩ with a tolerance of 0.5%.
Vishay TNPW04029K53DEED technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.53kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.