
Surface mount thin film fixed resistor with 100kΩ resistance and 0.1% tolerance. Features a 75V voltage rating, 100mW power dissipation, and a 25ppm/°C temperature coefficient. Constructed in a 0603 (1608 metric) case code with tin plating, it offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Vishay TNPW0603100KBEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW0603100KBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603100KBEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.