Resistor; Thin Film; Res 100 Kilohms; Pwr-Rtg 0.1 W; Tol 0.1%; SMT; 0603; Cut Tape
Vishay TNPW0603100KBEEABKN technical specifications.
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.