Res Thin Film 0603 10 Ohm 1% 1/10W 25ppm/C Molded SMD SMD Paper T/R
Vishay TNPW060310R0FETA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.