115k Ohm thin film chip resistor, 0603 case size (1608 metric), offering 0.1% tolerance and 1/8W (100mW) power dissipation. Features a ±25ppm/°C temperature coefficient, 75V voltage rating, and operates from -55°C to 125°C. This molded SMD component boasts moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties, supplied in tape and reel packaging.
Vishay TNPW0603115KBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 115kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603115KBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.