
Surface mount chip resistor featuring 11.7 Ohm resistance with a tight 0.1% tolerance. This thin film resistor utilizes a 0603 SMD package with pad termination, rated for 0.1W power and a maximum operating voltage of 75V. Designed for high reliability and stability, it offers moisture resistance and anti-sulfurated properties, suitable for automotive and medical applications. Operating up to 155°C, this rectangular component has a compact size of 1.55mm x 0.85mm x 0.45mm.
Vishay TNPW060311R7BEEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.002 |
| Number of Terminals | 2 |
| Resistance Value | 11.7Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW060311R7BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.