High-precision 121kΩ chip resistor with a tight 0.1% tolerance, designed for surface-mount applications. Features a 0603 (1608 metric) rectangular case with tin contact plating, offering a maximum power dissipation of 100mW and a voltage rating of 75V (100V DC). This component operates across a wide temperature range from -55°C to 125°C and includes moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. Packaged in tape and reel for efficient automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0603121KBEEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 121kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 100V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603121KBEEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.