
Thin film chip resistor, 0603 case code (1608 metric), offering 150 Ohm resistance with a tight 0.1% tolerance. Features a 1/8W power rating (125mW max) and a temperature coefficient of ±25ppm/°C, operating from -55°C to 155°C. This molded SMD component boasts tin contact plating, moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Packaged in tape and reel for automated assembly, it includes 2 terminations and a 50V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0603150RBEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW0603150RBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603150RBEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.