
High-stability SMD chip resistor featuring 1.15 kOhm resistance with a tight 0.1% tolerance. This thin-film resistor offers a 125 mW power dissipation and operates across a wide temperature range from -55°C to 155°C. Designed for surface-mount technology, it comes in a compact 0603 [1608 Metric] case code with tin contact plating. Key features include moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties, all within a lead-free, RoHS-compliant package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1.15kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
