The TNPW06031K50BXEN is a 1.5kR thin film chip resistor from Vishay, packaged in a 0603 case. It has a resistance tolerance of 0.1% and operates over a temperature range of -55°C to 155°C. This resistor is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay TNPW06031K50BXEN technical specifications.
| Package/Case | 0603 |
| Depth | 0.85mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.