Thin film chip resistor, 0603 case size (1608 metric), offering 1.54 kΩ resistance with a tight 0.1% tolerance. Features a maximum power dissipation of 100mW, 75V voltage rating, and operates across a -55°C to 125°C temperature range. This molded SMD component boasts moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties, supplied in tape and reel packaging.
Vishay TNPW06031K54BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.54kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06031K54BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.