1.91k Ohm thin film chip resistor, 0.1% tolerance, 1/8W power rating, and ±25ppm/°C temperature coefficient. Features a 0603 (1608 metric) SMD/SMT case code with tin contact plating, offering moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Operating temperature range from -55°C to 125°C, with a maximum power dissipation of 100mW and a voltage rating of 75V DC. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mount applications.
Vishay TNPW06031K91BEEN technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.91kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 100V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06031K91BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.