
Surface Mount Thin Film Chip Resistor, 0603 case size, featuring a 20.8 Ohm resistance value with a tight 0.1% tolerance. This 0.1W (1/10W) rated component offers a ±25ppm/°C temperature coefficient and is designed for high reliability and stability. It boasts sulfur resistance, moisture resistance, and a maximum operating temperature of 155°C, with a voltage rating of 75V. The rectangular SMD package with pad termination is supplied in Tape & Reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW060320R8BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW060320R8BEEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.002 |
| Number of Terminals | 2 |
| Resistance Value | 20.8Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW060320R8BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.