The TNPW0603232RDEEA is a 232 ohm fixed resistor from Vishay, packaged in a 0603 case and plated with tin. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The resistor is available on tape and reel and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0603232RDEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603232RDEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.