The TNPW0603232RFHTA is a 232 ohm 1% chip resistor from Vishay, available in a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is not radiation hardened. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0603232RFHTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0603232RFHTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.