The TNPW0603287RFHEA is a 0603 chip resistor from Vishay with a resistance of 287 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. The resistor features tin contact plating and is RoHS compliant.
Vishay TNPW0603287RFHEA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 287R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603287RFHEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.