
Surface mount thin film chip resistor, 0603 case size, featuring a 2.52K Ohm resistance value with a tight 0.1% tolerance. Designed for high reliability and stability, this component offers a ±25ppm/°C temperature coefficient and a maximum operating temperature of 155°C. Its anti-sulfurated construction and moisture resistance make it suitable for demanding automotive and medical applications. Rated for 0.1W power and 75V maximum voltage, it is supplied in tape and reel packaging.
Vishay TNPW06032K52BEEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.002 |
| Number of Terminals | 2 |
| Resistance Value | 2.52KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW06032K52BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.