Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
TNPW060338K8BEEN
Datasheet
Vishay
(Dale)
TNPW060338K8BEEN
Unknown
TNPW0603 38K8 0.1% T-9 E52 e3
Passive Components
Resistors
Passive Components
Resistors
Fixed Resistors
Chip Resistors (SMD)
TNPW0603 38K8 0.1% T-9 E52 e3
Package
0603
Resistance
38800R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0603
Resistance
38800R
RoHS Compliant
Yes
Tolerance
0.1%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account