High-stability thin-film SMD chip resistor with 3.3 kOhm resistance and 0.1% tolerance. Features 125 mW power dissipation, 75V voltage rating, and operates across a -55°C to 155°C temperature range. Encased in a 0603 [1608 Metric] package with tin plating, this moisture-resistant component is automotive AEC-Q200 qualified and RoHS compliant. Ideal for demanding applications requiring precision and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW06033K30BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06033K30BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.