The TNPW060343K7BEEA is a 75V 43.7kR 100mW SMD resistor from Vishay, packaged in a 0603 case. It operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200 and RoHS standards. This resistor features a moisture-resistant and anti-sulfur design, with a tolerance of 0.1% and a weight of 7.1E-05oz.
Vishay TNPW060343K7BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 43.7kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.