High-stability thin-film SMD chip resistor offering 46.4 kOhm resistance with a tight 0.1% tolerance. Features a 0603 [1608 Metric] case size, 125 mW power dissipation, and a 75V voltage rating. Designed for demanding applications with moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Packaged in tape and reel for efficient surface-mount assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW060346K4BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 46.4kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060346K4BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.