
0603 SMD chip resistor featuring 475 Ohm resistance with a tight 0.1% tolerance. This rectangular component offers a 1/10W (100mW) power dissipation and a 75V voltage rating. Constructed with tin/lead contact plating, it operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel, this 2-termination device is ideal for surface mount technology applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0603475RBETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.85mm |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 475R |
| RoHS Compliant | No |
| Series | TNPW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0603475RBETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.