
Surface mount thin film chip resistor, 0603 case size, offering 499 ohms resistance with a tight 0.1% tolerance and 25ppm temperature coefficient. Features include moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Rated for 0.1W (100mW) power dissipation and 75V voltage, operating across a -55°C to +125°C temperature range. Packaged in tape and reel, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Vishay TNPW0603499RBEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW0603499RBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603499RBEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.