
The TNPW06034K27BEEA is a 0603 SMD/SMT resistor from Vishay with a resistance of 4.27kR. It has a voltage rating of 75V and a DC rated voltage of 50V. The resistor is available in a package quantity of 5000 and is packaged in tape and reel. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 100mW. The resistor is RoHS compliant and features moisture resistant and anti-sulfur properties, making it suitable for automotive applications.
Sign in to ask questions about the Vishay TNPW06034K27BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW06034K27BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.27kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06034K27BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.