
Molded SMD chip resistor with 510 Ohm resistance and 0.1% tolerance. Features a 0603 (1608 metric) case code, 1/8W power rating (125mW max), and a 25ppm/°C temperature coefficient. Operates from -55°C to 125°C with a 75V voltage rating. Includes moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Packaged in tape and reel for SMT termination.
Sign in to ask questions about the Vishay TNPW0603510RBEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW0603510RBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603510RBEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.