
Thin film chip resistor, 0603 case size (1608 metric), offering 511 Ohm resistance with a precise 0.1% tolerance. Features a 100mW power rating and operates across a wide temperature range from -55°C to 125°C. This surface-mount device boasts moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties, all packaged in tape and reel for efficient assembly.
Vishay TNPW0603511RBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 511R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603511RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
