The TNPW060368R1FHEA is a 68.1 ohm, 1% tolerance chip resistor available in a 0603 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and features a tin contact plating. It is packaged in tape and reel form and is not radiation hardened.
Vishay TNPW060368R1FHEA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68.1R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060368R1FHEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.