The TNPW06038K66DETA is a fixed resistor from Vishay, packaged in a 0603 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and has a resistance of 8.66kΩ with a tolerance of 0.5%. It is available in tape and reel packaging.
Sign in to ask questions about the Vishay TNPW06038K66DETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW06038K66DETA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.66kR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW06038K66DETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.