
SMD/SMT chip resistor featuring 931 Ohm resistance with a tight 0.1% tolerance. This 1/10W (100mW) power rated component operates across a wide temperature range from -55°C to 125°C and boasts a 75V voltage rating. Constructed in a compact 0603 (1608 metric) case with tin contact plating, it offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection.
Vishay TNPW0603931RBEEN technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 931R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603931RBEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
