
Thin film chip resistor, 0603 case code (1608 metric), offering 9.31 kΩ resistance with a tight 0.1% tolerance. Features a 1/10W (100mW) power dissipation, 75V voltage rating, and operates across a -55°C to 125°C temperature range. Molded construction with tin contact plating, designed for SMD/SMT termination and supplied in tape and reel packaging. Includes moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW06039K31BEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.31kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06039K31BEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.