The TNPW0805100KBECN is a 100k ohm chip resistor from Vishay with a tolerance of 0.1%. It is packaged in an 0805 case and features a tin/lead contact plating. The resistor operates over a temperature range of -55°C to 125°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0805100KBECN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0805100KBECN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.