
Surface mount chip resistor featuring 100K Ohm resistance with a tight 0.1% tolerance. This thin film resistor is housed in an 0805 SMD package, measuring 2mm in length, 1.25mm in depth, and 0.45mm in height. It offers a maximum operating temperature of 155°C and a voltage rating of 150V, with ±50ppm/°C temperature coefficient. Designed for high reliability and stability, it includes anti-sulfurated properties and moisture resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0805100KBHEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.0055 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW0805100KBHEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.