The TNPW0805100KDETA is a 100k ohm, 150V, 0.5% tolerance chip resistor from Vishay, packaged in the 0805 case size. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0805100KDETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0805100KDETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.