
The TNPW080510K0FHEA is a 10k ohm thin film chip resistor with a tolerance of 1% from Vishay. It is available in an 0805 package and is designed for surface mount applications. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is packaged on a tape and reel. The resistor has a resistance of 10k ohms and a depth of 1.25mm, a height of 0.45mm, and a length of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW080510K0FHEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080510K0FHEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.