Surface mount chip resistor with 10.5kR resistance and 0.1% tolerance. Features 1/8W (200mW) power dissipation, 150V voltage rating, and 0.079" x 0.049" (2012 metric) 0805 case size. Designed for automotive applications with AEC-Q200 qualification, moisture resistance, and anti-sulfur properties. Packaged in tape and reel for efficient SMT assembly.
Vishay TNPW080510K5BEEN technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 10.5kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080510K5BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.