
High-precision 12.1kR thin film chip resistor with 0.1% tolerance, suitable for demanding applications. Features a 0805 (2012 metric) SMD/SMT package with tin contact plating, rated for 150V DC. This moisture-resistant, anti-sulfur component operates from -55°C to 125°C and offers 125mW power dissipation. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay TNPW080512K1BEEN technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080512K1BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
