The Vishay TNPW080512R4BEEA is a 75V 12.4R 0.1% 0805 chip resistor with moisture resistant and automotive AEC-Q200 compliant features. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 125mW and is available in a package quantity of 5000 units per reel. The resistor is RoHS compliant and has a width of 0.049inch and a height of 0.022inch.
Vishay TNPW080512R4BEEA technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 12.4R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.