The TNPW080515R0FHEA is a 15 ohm, 1% tolerance, chip resistor from Vishay. It is packaged in an 0805 case and features tin contact plating. The resistor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW080515R0FHEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW080515R0FHEA technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080515R0FHEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.