
Surface mount thin film fixed resistor with 1kΩ resistance and 0.1% tolerance. Features a 0.125W power rating, 100V voltage rating, and operates across a temperature range of -55°C to 125°C. Packaged in an 0805 (2012 metric) case with 2 terminations and tin/lead contact plating. Supplied on tape and reel.
Sign in to ask questions about the Vishay TNPW08051K00BETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TNPW08051K00BETA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.25mm |
| Features | Military |
| Height | 0.022inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW08051K00BETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
