The TNPW0805215RDETA is a 0805 chip resistor from Vishay with a resistance of 215 ohms and a tolerance of 0.5%. It operates over a temperature range of -55°C to 125°C and is packaged on tape and reel. The resistor features tin and lead contact plating and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0805215RDETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0805215RDETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.