The TNPW080521R5BETA is a surface-mount fixed resistor with a resistance of 21.5 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 125 milliwatts and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a 0805 case, measuring 0.022 inch in height, 0.079 inch in length, and 0.049 inch in width. It is available in quantities of 5000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW080521R5BETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW080521R5BETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.