Thin Film Chip Resistor; Resistance: 22kohm; Resistance Tolerance: +/- 0.1 %; Series: TNPW; Power Rating: 0.125W;...
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Height | 400um |
| Length | 2mm |
| Packaging | Cut Tape |
| Power Dissipation | 100mW |
| Resistance | 22kR |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| Width | 1.24mm |
| RoHS | Not Compliant |