
Surface mount thin film chip resistor, 0.125W power rating, 221 ohm resistance with 0.1% tolerance. Features a 0805 case size, 25ppm temperature coefficient, and 150V voltage rating. Operates from -55°C to 125°C, is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Packaged in tape and reel, this RoHS compliant component offers reliable performance for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW0805221RBEEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 221R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805221RBEEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.