The TNPW080522R1BETA is a 22.1 ohm, 0805 case size, fixed chip resistor with a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 125mW. It is available in quantities of 5000 per reel. The resistor has a tolerance of 0.1% and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW080522R1BETA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW080522R1BETA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.