The TNPW080525K0BETA is a 25kR 150V SMD/SMT chip resistor from Vishay with a 0805 package case and tin/lead contact plating. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with 5000 units per package. It is not RoHS compliant and is not radiation hardened.
Vishay TNPW080525K0BETA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 25kR |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW080525K0BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.