The TNPW08052K49FEEA is a 0805 case code resistor with a resistance of 2.49kR and a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. The resistor is RoHS compliant and features a surface mount technology (SMD/SMT) termination. It measures 0.45mm in height, 1.2mm in width, and 2mm in length.
Vishay TNPW08052K49FEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.49kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.