The TNPW080530R0DHTY is a fixed chip resistor from Vishay with a resistance of 30 ohms and a voltage rating of 150V. It has a tolerance of 0.5% and is available in a 0805 package with a termination of SMD/SMT. The resistor is designed to operate within a temperature range of -55°C to 155°C. It is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW080530R0DHTY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30R |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080530R0DHTY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.