The TNPW080532R4BEEA is a 75V rated, 32.4 ohm, 0.1% tolerance chip resistor from Vishay. It features moisture resistant and anti-sulfur properties, making it suitable for automotive applications. The resistor is packaged in a 0805 case and is available in quantities of 5000. It is compliant with RoHS regulations and has a maximum power dissipation of 125mW. The operating temperature range is -55°C to 125°C.
Vishay TNPW080532R4BEEA technical specifications.
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 32.4R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.