The TNPW0805330KFHEA is a 330kR thin film chip resistor from Vishay, packaged in an 0805 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in tape and reel packaging.
Vishay TNPW0805330KFHEA technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805330KFHEA to view detailed technical specifications.
No datasheet is available for this part.